Murata UWR-15/1000-D12ANT technical specifications.
| Current - Output 1 | 1A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UWR-15/1000-D12ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.