Murata UWR-3.3/4250-D12A technical specifications.
| Current - Output 1 | 4.25A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.25A |
| Output Power | 14W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UWR-3.3/4250-D12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.