Murata UWR-3.3/4250-D48AT technical specifications.
| Current - Output 1 | 4.25A |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 14W |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UWR-3.3/4250-D48AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.