The Murata UWR-5/1000-D24 is a DC-DC converter with a nominal input voltage of 24V and a nominal output voltage of 5V. It has a maximum output current of 1A and a maximum output power of 5W. The device is packaged in a DIP package and is designed for through-hole mounting. The operating temperature range is from -40°C to 85°C. The converter is not radiation hardened and is not RoHS compliant.
Murata UWR-5/1000-D24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 12.07mm |
| Height | 11.43mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UWR-5/1000-D24 to view detailed technical specifications.
No datasheet is available for this part.