Murata UWR-5/1800-D48 technical specifications.
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 9W |
| Output Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UWR-5/1800-D48 to view detailed technical specifications.
No datasheet is available for this part.