Murata VCN75018VB-1C technical specifications.
| Max Input Voltage | 13.2V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Current | 75A |
| Output Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VCN75018VB-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.