Murata VKA100LS12-1 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 22A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 264W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VKA100 |
| Voltage - Output 1 | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata VKA100LS12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.