
The VKA100LS15-1 is a single-output adjustable DC-DC converter from Murata, featuring a half brick package with a nominal input voltage of 24V and an output power of 101W. The device provides an output current of 6.7A and a maximum isolation voltage of 1.5kV. It is not RoHS compliant, and is part of the VKA100 series.
Murata VKA100LS15-1 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.7A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 101W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA100 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VKA100LS15-1 to view detailed technical specifications.
No datasheet is available for this part.