Murata VKA100MS02FC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 20A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 40W |
| RoHS Compliant | No |
| Voltage - Output 1 | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VKA100MS02FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.