Murata VKA100MS03F technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 30A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 99W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA100 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VKA100MS03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.