Murata VKA60MS03C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 12A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 40W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata VKA60MS03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.