Murata VKA75LS03C technical specifications.
| Current - Output 1 | 15A |
| Number of Outputs | 1 |
| Output Power | 45W |
| RoHS Compliant | No |
| Series | VKA75xS |
| Voltage - Output 1 | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VKA75LS03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.