Murata VR091B080CS technical specifications.
| Current - Output 1 | 80A |
| Number of Outputs | 1 |
| Output Power | 148W |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | VRM |
| Voltage - Output 1 | 1.85V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VR091B080CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.