Murata VR091B080CS-1C technical specifications.
| Current - Output 1 | 80A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Power | 148W |
| Output Voltage | 1.85V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage - Output 1 | 1.85V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VR091B080CS-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
