Murata VR102B120CS-2C technical specifications.
| Current - Output 1 | 120A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 192W |
| Voltage - Output 1 | 1.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VR102B120CS-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.