Murata VR102B150CU technical specifications.
| Current - Output 1 | 150A |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | VRM |
| Voltage - Output 1 | 1.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VR102B150CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
