Murata VR110B080CA-1C technical specifications.
| Package/Case | Module |
| Mount | Edge |
| Output Current | 80A |
| Output Voltage | 1.6V |
| Package Quantity | 50 |
| Packaging | Case |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata VR110B080CA-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.