Murata VSLBP1913E1400-T1 technical specifications.
| Package/Case | 200 |
| Depth | 13mm |
| Height | 1.2mm |
| Length | 19mm |
| Mount | Solder Pad |
| Package Quantity | 2000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | VSLBP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Murata VSLBP1913E1400-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.