Murata VSLBP2115E1100-T1 technical specifications.
| Package/Case | 200 |
| Depth | 15.5mm |
| Height | 1.2mm |
| Length | 21.5mm |
| Mount | Solder Pad |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VSLBP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Murata VSLBP2115E1100-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.