The VSX40MD23 is a dual output DC-DC converter from Murata with a nominal input voltage of 48V and output voltages of 3.3V and 2.5V. It can deliver a total output power of 40W with output currents of up to 12.12A and 16A respectively. The converter features 1.5kV isolation voltage and is not RoHS compliant. It is part of the VSX40 series.
Murata VSX40MD23 technical specifications.
| Current - Output 1 | 12.12A |
| Current - Output 2 | 16A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 40W |
| RoHS Compliant | No |
| Series | VSX40 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VSX40MD23 to view detailed technical specifications.
No datasheet is available for this part.