The VSX40MD23-1C is a dual-output DC-DC converter from Murata with a nominal input voltage of 48V and an output power of 40W. It features two outputs with voltages of 3.3V and 2.5V, and can handle output currents of up to 12.12A and 16A respectively. The converter has an isolation voltage of 1.5kV and is not RoHS compliant. It is part of the VSX40 series.
Murata VSX40MD23-1C technical specifications.
| Current - Output 1 | 12.12A |
| Current - Output 2 | 16A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 40W |
| RoHS Compliant | No |
| Series | VSX40 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VSX40MD23-1C to view detailed technical specifications.
No datasheet is available for this part.