Murata WFC02R48S15E technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 17 |
| RoHS Compliant | No |
| Series | WFC02R |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata WFC02R48S15E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.