Murata WLS1271L technical specifications.
| Package/Case | Module |
| Current - Receiving | 100mA |
| Current - Transmitting | 250mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | UART, SDIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -90dBm |
| RoHS | Compliant |
Download the complete datasheet for Murata WLS1271L to view detailed technical specifications.
No datasheet is available for this part.