Murata WP06R12S12NC technical specifications.
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 6W |
| RoHS Compliant | Yes |
| Series | WP06R |
| RoHS | Compliant |
Download the complete datasheet for Murata WP06R12S12NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.