The Murata WP06R48S05N is a 48V to 5V isolated DC-DC converter with a maximum output current of 1A and output power of 5W. It features a nominal input voltage of 48V and a voltage isolation of 1.5kV. The converter is packaged in a DIP format and is available in quantities of 17. It is not RoHS compliant.
Murata WP06R48S05N technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 17 |
| RoHS Compliant | No |
| Series | WP06R |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata WP06R48S05N to view detailed technical specifications.
No datasheet is available for this part.