Murata WPC03R48D05LC technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| RoHS Compliant | Yes |
| Series | WPC03R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata WPC03R48D05LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.