Murata WPC03R48D12L technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 22A |
| Current - Output 2 | 30A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 264W |
| Package Quantity | 17 |
| RoHS Compliant | No |
| Series | WPC03R |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata WPC03R48D12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.