Murata WPC10R24S05P technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 22 |
| RoHS Compliant | No |
| Series | WPC10R |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata WPC10R24S05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.