Murata WPC10R48D12NRC technical specifications.
| Current - Output 1 | 417mA |
| Current - Output 2 | 417mA |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 2 |
| Output Power | 5W |
| Series | WPC10RC |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata WPC10R48D12NRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.