Murata WPC10R48S03NC technical specifications.
| Current - Output 1 | 3A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 10W |
| Series | WPC10RC |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata WPC10R48S03NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.