Bluetooth 2.0 100 Mw Module
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 170mA |
| Current - Transmitting | 170mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 8MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Sensitivity | -82dBm |
| Series | WT |
| RoHS | Compliant |