Murata WT32-A-AI technical specifications.
| Package/Case | Module |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Sensitivity | -84dBm |
| Series | WT |
| RoHS | Compliant |
Download the complete datasheet for Murata WT32-A-AI to view detailed technical specifications.
No datasheet is available for this part.