
Murata ZG-2400E technical specifications.
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | Ethernet |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 9V |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Murata ZG-2400E to view detailed technical specifications.
No datasheet is available for this part.
