Murata ZMN2430-R technical specifications.
| Data Rate | 250Kbps |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 16 |
| Output Power | 1mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata ZMN2430-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.