
Murata ZN-241GIOEM technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | RS-485, RS-232 |
| Logic Function | Transceiver |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensitivity | -95dBm |
| Series | ZN-241 |
| Weight | 4.303423oz |
| RoHS | Compliant |
Download the complete datasheet for Murata ZN-241GIOEM to view detailed technical specifications.
No datasheet is available for this part.