Murr 44207 technical specifications.
| Operating temperature | -25...+50 °C |
| Input, analogue | 0...20 mA |
| Output, analogue | 0...10 V |
| Dimensions W x H x D | 12.4 x 90 x 65 mm |
| Description | Multipurpose transformer |
| RoHS | Compliant |
Download the complete datasheet for Murr 44207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
