Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 0 ... 10 V / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 150 / Operating Voltage Min. VDC = 18 / Operating Voltage Max. VDC = 30 / Resistance Thermometer Input Type = Pt100 / Current Output Impedance Ohm = 500 / Accuracy % = 1 / Mounting Type = DIN Rail Mount
Quick Jump:
Technical Specifications
Murr 44331 technical specifications.
General
Accuracy
1%
Compliance
RoHS
Compliant
Datasheet
Murr 44331 Datasheet
Download the complete datasheet for Murr 44331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.