Coil Type = AC / DC / Contact Configuration = 1NO + 1NC / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgSnO2 / Width mm = 6.2 / Coil Voltage - AC V = 230 / Coil Voltage - DC V = 230 / Series = Miro / Length mm = 90 / Height mm = 65 / Switching Voltage - DC V = 250 / Switching Current A = 6 / Switching Capacity W = 120 / Switching Voltage - AC V = 250
Quick Jump:
Technical Specifications
Murr 52040 technical specifications.
General
Control voltage
230 VAC
Output
Relay output 1 changeover
Connection
Screw Terminal
Dimensions W x H x D
6.2 x 90 x 65 mm
Load voltage, AC
250 VAC
Compliance
RoHS
Compliant
Datasheet
Murr 52040 Datasheet
Download the complete datasheet for Murr 52040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.