Murr 52041 technical specifications.
| Control voltage | 230 VAC |
| Output | Relay input 1 changeover |
| Connection | Screw Terminal |
| Dimensions W x H x D | 6.2 x 90 x 65 mm |
| Load voltage, AC | 30 VAC |
| RoHS | Compliant |
Download the complete datasheet for Murr 52041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
