Coil Type = DC / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6.2 / Coil Voltage - DC V = 24 / Series = Miro / Length mm = 78 / Height mm = 65 / Switching Voltage - DC V = 48 / Switching Current A = 2
PackageModule
Quick Jump:
Technical Specifications
Murr 52501 technical specifications.
General
Package/Case
Module
Compliance
RoHS
Compliant
Datasheet
Murr 52501 Datasheet
Download the complete datasheet for Murr 52501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.