Murrelektronik Gmbh 7000-12801-0000000 technical specifications.
| Termination Type | SCREW |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Murrelektronik Gmbh 7000-12801-0000000 to view detailed technical specifications.
No datasheet is available for this part.