Cable Assembly Cat 5e 20m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Murrelektronik Gmbh 7700-74718-S4W2000 technical specifications.
| Cable Type | Cat 5e |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Thermoplastic Elastomer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murrelektronik Gmbh 7700-74718-S4W2000 to view detailed technical specifications.
No datasheet is available for this part.