Muxlab 500000 technical specifications.
| Height | 0.75inch |
| Length | 2inch |
| Weight | 0.05lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Muxlab 500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
