Muxlab 500022 technical specifications.
| Height | 1.5inch |
| Length | 7inch |
| Mount | Wire |
| Weight | 0.12lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Muxlab 500022 to view detailed technical specifications.
No datasheet is available for this part.