Muxlab 500033 technical specifications.
| Height | 2inch |
| Length | 11inch |
| Mount | Cable |
| Weight | 0.18lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Muxlab 500033 to view detailed technical specifications.
No datasheet is available for this part.