Muxlab 500052-PRO-RCA technical specifications.
| Height | 2.5inch |
| Length | 5.5inch |
| Mount | Cable |
| Weight | 0.85lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Muxlab 500052-PRO-RCA to view detailed technical specifications.
No datasheet is available for this part.