Muxlab 500054-2PK technical specifications.
| Height | 2.25inch |
| Length | 4.5inch |
| Mount | Through Hole |
| Weight | 0.51lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Muxlab 500054-2PK to view detailed technical specifications.
No datasheet is available for this part.