Muxlab 500401 technical specifications.
| Package/Case | 300 |
| Height | 3inch |
| Length | 10inch |
| Mount | Cable |
| Weight | 0.96lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Muxlab 500401 to view detailed technical specifications.
No datasheet is available for this part.