Muxlab 500410 technical specifications.
| Package/Case | 100 |
| Height | 4.5inch |
| Length | 12.25inch |
| Weight | 2.18lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Muxlab 500410 to view detailed technical specifications.
No datasheet is available for this part.