Myrra
44090
MYRRA 44090 Isolation Transformer, EI 30 x 12.5, 1.5 VA, 1 x 230V, 24V, 63 mA, PCB MOUNTED 44xxx Series
Current Rating63mA
MountingPCB
Quick Jump:
Technical Specifications
Myrra 44090 technical specifications.
General
Current Rating
63mA
Mount
PCB
Reach SVHC Compliant
Unknown
Compliance
RoHS
Compliant
Datasheet
Myrra 44090 Datasheet
Download the complete datasheet for Myrra 44090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.